NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-430
- Mfr. Part No.:
- 16030
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP22,920.94
(exc. VAT)
PHP25,671.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,920.94 |
*price indicative
- RS Stock No.:
- 700-430
- Mfr. Part No.:
- 16030
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 100mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 100mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearings are precision-engineered components designed to meet the demanding needs of various applications. This expertly crafted bearing features a robust internal diameter of 150 mm and an external diameter of 225 mm, ensuring optimal performance under diverse operating conditions. With a maximum operating temperature of 393.15 °K, it withstands elevated temperatures while maintaining stability. Made to provide exceptional durability, this product encompasses Advanced load capabilities, with a dynamic load rating of 107,000,000 mN and a static load rating of 101,000,000 mN. Ideal for heavy-duty use, these bearings promise reliability and efficiency in industrial settings.
Designed for high performance with minimal radial clearance ensuring smooth operation
Manufactured with precise tolerance levels for improved accuracy and efficiency
Offers excellent radial load support making it suitable for various machinery
Lightweight construction with a mass of 3.07 kg facilitating easier installation and handling
Optimised for both oil and grease lubrication extending service life in different environments
Features a minimum shoulder diameter of 156.5 mm for enhanced stability under load
Incorporates a fatigue limit load of 5000000 mN for longevity in demanding applications
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16024 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16026 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
