NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-426
- Mfr. Part No.:
- 16022
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP10,233.70
(exc. VAT)
PHP11,461.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,233.70 |
*price indicative
- RS Stock No.:
- 700-426
- Mfr. Part No.:
- 16022
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 141kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 192kN | |
| Bore Type | Round | |
| Series | 63 Series | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 141kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 192kN | ||
Bore Type Round | ||
Series 63 Series | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Deep Groove Ball Bearing is engineered to provide exceptional performance in various applications requiring reliable radial contact. With an internal diameter of 110 mm and an external diameter of 170 mm, this bearing is designed to support substantial axial and radial loads. The closed design featuring a pressed steel cage enhances durability while maintaining operational efficiency. This product is suitable for oil and grease lubrication, ensuring adaptability in diverse working environments. With a maximum static load rating of 56,500,000 mN, the bearing ensures longevity, making it an optimal choice for demanding industrial settings.
Constructed with a pressed steel cage for enhanced durability
Dynamic load rating of 63500000 mN ensures robust performance under pressure
Versatile lubrication options for both oil and grease expand application possibilities
Max operating temperature of 393.15 °K for reliable use in varying conditions
Radial clearance class CN allows for standard installation and performance
Compact design accommodating a width of only 19 mm optimises space utilisation
Fatigue limit load of 3250000 mN signifies superior endurance for extended use
Minimum shoulder diameter of 115 mm ensures proper fit in assemblies
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16024 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16026 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
