NTN 6315C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- RS Stock No.:
- 700-461
- Mfr. Part No.:
- 6315C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP9,907.30
(exc. VAT)
PHP11,096.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,907.30 |
*price indicative
- RS Stock No.:
- 700-461
- Mfr. Part No.:
- 6315C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 215mm | |
| Race Width | 47mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 141kN | |
| Dynamic Load Rating | 192kN | |
| Series | 63 Series | |
| Bore Type | Round | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 215mm | ||
Race Width 47mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 141kN | ||
Dynamic Load Rating 192kN | ||
Series 63 Series | ||
Bore Type Round | ||
Limiting Speed 3700rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing offers exceptional performance and reliability in demanding applications. Built with a pressed steel cage and designed for radial contact, this bearing ensures smooth operation while accommodating various loads. It features an internal diameter of 75 mm and an external diameter of 160 mm, making it suitable for a wide range of machinery. Beyond its robust design, this bearing efficiently handles thermal dynamics, operating at reference speeds of up to 34,800 °/s and maximum limits of 42,000 °/s. With a low mass of 3.12 kg and designed for temperatures ranging from -40°C to 120°C, it is perfect for environments requiring both durability and precision.
Robust construction enhances longevity and reliability
Pressed steel cage optimises load distribution
High dynamic load capacity of up to 120,000,000 mN ensures efficient operation
Ability to operate at a maximum temperature of 120°C maintains performance integrity in extreme conditions
Min fillet radius of 2.1 mm facilitates installation in tight spaces
Low mass of 3.12 kg reduces the overall weight of machinery
Innovative radial clearance class C3 allows for greater operational freedom
Defined frequencies for both outer and inner rings enhance performance monitoring
Designed for use in a variety of applications, providing versatility across industries
Related links
- NTN 16017 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16022 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6205C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6319C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16030 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16024 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 16026 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
- NTN 6318C3 1 Row Deep Groove Ball Bearing - 100 mm ID, 215 mm OD
