SKF QJ 224 N2MA 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- RS Stock No.:
- 464-936
- Mfr. Part No.:
- QJ 224 N2MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP145,334.91
(exc. VAT)
PHP162,775.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,334.91 |
*price indicative
- RS Stock No.:
- 464-936
- Mfr. Part No.:
- QJ 224 N2MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 120mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 215mm | |
| Race Width | 40mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Contact Angle | 35° | |
| Dynamic Load Rating | 300kN | |
| Standards/Approvals | No | |
| Series | QJ 224 | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Four Point Contact | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 120mm | ||
Product Type Ball Bearing | ||
Outside Diameter 215mm | ||
Race Width 40mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Contact Angle 35° | ||
Dynamic Load Rating 300kN | ||
Standards/Approvals No | ||
Series QJ 224 | ||
Limiting Speed 5000rpm | ||
Bearing Type Four Point Contact | ||
- COO (Country of Origin):
- AT
The SKF Four point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.
High speed capability
Accommodate high axial loads in both directions and small radial loads
Require considerably less axial space than double row angular contact ball bearings
The locating slots can be used to prevent the outer ring from rotating
Related links
- SKF QJ 320 N2MA 1 Row Ball Bearing - 100 mm ID, 215 mm OD 47 mm Race Width
- SKF 7224 BGAM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- NTN 7224BG 1 Row Angular Contact Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF 7224 BCBM 1 Row Ball Bearing - 120 mm ID, 215 mm OD 40 mm Race Width
- SKF QJ 226 N2MA 1 Row Ball Bearing - 130 mm ID, 230 mm OD 40 mm Race Width
- SKF QJ 234 N2MA 1 Row Ball Bearing - 170 mm ID, 310 mm OD 52 mm Race Width
- SKF QJ 322 N2MA 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
