SKF 7311 BECBY 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- RS Stock No.:
- 461-312
- Mfr. Part No.:
- 7311 BECBY
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP30,787.53
(exc. VAT)
PHP34,482.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,787.53 |
*price indicative
- RS Stock No.:
- 461-312
- Mfr. Part No.:
- 7311 BECBY
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 29mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 65.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 90kN | |
| Standards/Approvals | No | |
| Series | 7311 | |
| Limiting Speed | 7000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 29mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 65.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 90kN | ||
Standards/Approvals No | ||
Series 7311 | ||
Limiting Speed 7000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- US
Zoya
The SKF Angular contact bearing is expertly engineered to provide exceptional performance in a variety of applications. Designed to meet the highest industry standards, it ensures reliable operation even in the most demanding environments. With advanced materials and precision manufacturing processes, this component stands as a benchmark in its category. Its innovative design promotes efficiency and reduces wear, making it an ideal choice for those looking to enhance their machinerys longevity. Whether used in industrial settings or machinery, this product promises to deliver outstanding results, contributing to overall operational excellence. By choosing this component, users invest in quality that translates into superior functionality and durability.
Designed for optimal performance under high load conditions
Incorporates advanced materials for enhanced durability
Easy to install and compatible with a variety of systems
Minimises maintenance requirements through reliable operation
Engineered for reduced friction and improved efficiency
Optimises machine performance for prolonged lifespan
Incorporates innovative design elements to improve reliability
Related links
- SKF 7311 BECBP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBM 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECBJ 1 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BECCM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- SKF 7311 BEGAM 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
- FAG 7311-B-XL-TVP 1 Row Ball Bearing - 55 mm ID, 120 mm OD 29 mm Race Width
