SKF QJ 218 N2MA 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width

Subtotal (1 unit)*

PHP67,320.96

(exc. VAT)

PHP75,399.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP67,320.96

*price indicative

RS Stock No.:
464-121
Mfr. Part No.:
QJ 218 N2MA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

150mm

Product Type

Ball Bearing

Outside Diameter

270mm

Race Width

45mm

Cage Material

Machined Brass

Ball Material

Bearing Steel

Number of Rows

1

Contact Angle

35°

Static Load Rating

200kN

Dynamic Load Rating

186kN

Series

QJ 218

Standards/Approvals

No

Limiting Speed

7000rpm

Bearing Type

Four Point Contact

COO (Country of Origin):
AT
The SKF Four-point contact ball bearings with locating slots can accommodate high axial loads in both directions and small radial loads. They can operate at very high speeds and are more suitable than deep groove ball bearings for supporting large axial forces. The outer ring, with ball and cage assembly, can be mounted separately from the two inner ring halves. The locating slots can be used to prevent the outer ring from rotating.

High-speed capability

Accommodate high axial loads in both directions and small radial loads

Require considerably less axial space than double row angular contact ball bearings

The locating slots can be used to prevent the outer ring from rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy