FAG 7230-B-XL-MP-UO 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- RS Stock No.:
- 310-381
- Mfr. Part No.:
- 7230-B-XL-MP-UO
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP135,268.16
(exc. VAT)
PHP151,500.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,268.16 |
*price indicative
- RS Stock No.:
- 310-381
- Mfr. Part No.:
- 7230-B-XL-MP-UO
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Solid Brass Cage | |
| End Type | Unsealed | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 275000N | |
| Dynamic Load Rating | 245000N | |
| Series | 72-B-XL-MP | |
| Standards/Approvals | RoHS Exempt | |
| Limiting Speed | 4100rpm | |
| Bearing Type | Angular Contact | |
| Flange Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Solid Brass Cage | ||
End Type Unsealed | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 275000N | ||
Dynamic Load Rating 245000N | ||
Series 72-B-XL-MP | ||
Standards/Approvals RoHS Exempt | ||
Limiting Speed 4100rpm | ||
Bearing Type Angular Contact | ||
Flange Outside Diameter 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Angular Contact Ball Bearing is designed for precision and efficiency in various applications. Engineered with a solid brass cage and advanced X life technology, it ensures enhanced durability and performance under demanding conditions. The bearing features a unique single row configuration, which allows for optimal load handling and reduced friction. It is suitable for high speed operation, boasting impressive dynamic load ratings and a wide temperature range.
Optimised for high speed applications improving efficiency
Designed with a single row configuration for balanced load distribution
Adapts to a wide temperature range which ensuring performance stability
Exhibits low friction characteristics for reduced energy consumption
Provides reliable operation with enhanced dynamic performance
Related links
- FAG 7230-B-XL-MP 1 Row Angular Contact Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- FAG 7319-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 95 mm ID, 200 mm OD 45 mm Race Width
- FAG 7309-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width
- FAG 7314-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7315-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 75 mm ID, 160 mm OD 37 mm Race Width
- FAG 7310-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 27 mm Race Width
- FAG 7208-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- FAG 7312-B-XL-TVP-UO 1 Row Angular Contact Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
