NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 699-733
- Mfr. Part No.:
- 7216BL1G
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP21,924.22
(exc. VAT)
PHP24,555.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,924.22 |
*price indicative
- RS Stock No.:
- 699-733
- Mfr. Part No.:
- 7216BL1G
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Brass | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 69.5kN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 89kN | |
| Series | 72 Series | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Brass | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 69.5kN | ||
Contact Angle 40° | ||
Dynamic Load Rating 89kN | ||
Series 72 Series | ||
Limiting Speed 5700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing offers precise functionality for both single row and matched pairs applications. Designed for reliability and efficiency, it features a brass cage inner ring guided design, ensuring optimal performance under varying loads. This bearing is an Ideal choice for industries requiring robust and precise rotational support, making it essential for machinery relying on Durable components. With an internal diameter of 80 mm and an external diameter of 140 mm, it is well-suited for a wide range of applications. The product's construction and material specifications enhance its operational longevity and reliability in demanding environments.
Single row design ensures compactness and ease of installation
Brass cage enhances durability and minimizes friction
40° contact angle maximises load-carrying capability
Minimum fillet radius of 2 mm allows ease of integration into various designs
Dynamic load capacity of 89,000,000 mN supports heavy-duty applications
Static load capacity of 69,500,000 mN ensures stability under stationary conditions
Fatigue limit load of 4,900,000 mN increases overall longevity
Wide lubrication limit speeds cater to both oil and grease options
Operational temperature range from 233.15 °K to 393.15 °K allows for versatile usage
Min shoulder diameters of 90 mm and 85.5 mm provide versatile fitting options
Related links
- NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 3216 A 2 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 44.4 mm Race Width
- SKF 7216 BECBJ 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
