NTN 7216BG 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- RS Stock No.:
- 699-732
- Mfr. Part No.:
- 7216BG
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP15,232.99
(exc. VAT)
PHP17,060.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,232.99 |
*price indicative
- RS Stock No.:
- 699-732
- Mfr. Part No.:
- 7216BG
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Angular Contact Ball Bearing | |
| Inside Diameter | 80mm | |
| Outside Diameter | 140mm | |
| Race Width | 26mm | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Static Load Rating | 69.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 89kN | |
| Series | 72 Series | |
| Limiting Speed | 5700rpm | |
| Bearing Type | Angular Contact | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Angular Contact Ball Bearing | ||
Inside Diameter 80mm | ||
Outside Diameter 140mm | ||
Race Width 26mm | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Static Load Rating 69.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 89kN | ||
Series 72 Series | ||
Limiting Speed 5700rpm | ||
Bearing Type Angular Contact | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Angular contact ball bearing is expertly designed to cater to both single-row and matched pair applications, ensuring optimal performance in demanding conditions. Engineered with a pressed steel cage, this bearing effectively accommodates radial and axial loads, making it essential for precise rotational motion. Its robust construction supports high load capacities, while its seamless integration into machinery guarantees longevity and reliability. With operational limits ranging from a minimum of -40°C to a maximum of 120°C, this product is versatile enough to thrive in various environments. Boosting efficiency further, the bearing supports high-speed applications, enhancing productivity in industrial settings.
Single row or matched pairs designed for versatility in applications
Pressed steel cage optimises durability and performance under load
Accommodates radial and axial loads for enhanced precision
Supports dynamic loads up to 89,000,000 mN for robust applications
Maintains a static load capacity of 69,500,000 mN for reliable performance
Fatigue limit load of 4,900,000 mN extends service life in operations
Oil and grease lubrication limits allow for flexible maintenance options
Min operating temperature of -40°C ensures reliable cold weather performance
Max operating temperature of 120°C supports high-temperature applications
Min shoulder diameters and precise radii enhance fit and functionality
Related links
- NSK 7216BEAT85 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216B 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- NTN 7216BL1G 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- FAG 7216-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBJ 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEP 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BECBM 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
- SKF 7216 BEGAF 1 Row Ball Bearing - 80 mm ID, 140 mm OD 26 mm Race Width
