FAG 6056-M-C3 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- RS Stock No.:
- 310-774
- Mfr. Part No.:
- 6056-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP336,609.71
(exc. VAT)
PHP377,002.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP336,609.71 |
*price indicative
- RS Stock No.:
- 310-774
- Mfr. Part No.:
- 6056-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 280mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 420mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 435000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 320000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2600rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 280mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 420mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 435000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 320000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2600rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Schaeffler Deep Groove Ball Bearing, 280mm Bore, 420mm Outside Diameter - 6056-M-C3
This deep groove ball bearing is designed to support radial and moderate axial loads in rotating equipment. It features a single-row configuration with a cylindrical bore and deep-grooved races manufactured from bearing steel, delivering consistent operation up to its limiting speed in industrial applications.
Features and Benefits:
• C3 internal clearance for controlled thermal expansion
• Brass cage reduces friction and improves stability
• 320,000 N dynamic load capacity for sustained operation
• 435,000 N static load capacity to withstand heavy standing loads
• 2,600 r/min limiting speed to suit moderate-speed shafts
• Brass cage reduces friction and improves stability
• 320,000 N dynamic load capacity for sustained operation
• 435,000 N static load capacity to withstand heavy standing loads
• 2,600 r/min limiting speed to suit moderate-speed shafts
Applications
• Suitable for heavy rotating shafts in industrial drives
• Used with large-diameter motors and gearboxes
• Ideal for equipment requiring single-row load support
• Can be used for machinery with cylindrical bore mounts
• Used with large-diameter motors and gearboxes
• Ideal for equipment requiring single-row load support
• Can be used for machinery with cylindrical bore mounts
What material are the raceways MADE from?
The raceways are fabricated from bearing steel to provide consistent hardness and wear resistance.
How does the cage construction affect performance?
The brass cage offers dimensional stability and reduces internal friction under high loads.
What clearance class is provided for thermal and load variations?
It is supplied with C3 internal clearance to permit additional internal play during temperature rise.
What load ratings indicate suitability for heavy applications?
The bearing has a 320,000 N dynamic load rating and a 435,000 N static load rating for high-capacity use.
Related links
- FAG 6056-M 1 Row Deep Groove Ball Bearing - 280 mm ID, 420 mm OD
- FAG 6340-M-C3 1 Row Deep Groove Ball Bearing - 200 mm ID, 420 mm OD
- FAG 61868-M 1 Row Deep Groove Ball Bearing - 340 mm ID, 420 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
