FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- RS Stock No.:
- 312-171
- Mfr. Part No.:
- 16036-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP49,933.14
(exc. VAT)
PHP55,925.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,933.14 |
*price indicative
- RS Stock No.:
- 312-171
- Mfr. Part No.:
- 16036-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 280mm | |
| Race Width | 31mm | |
| Cage Material | Sheet Steel | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 146000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 140000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3350rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 280mm | ||
Race Width 31mm | ||
Cage Material Sheet Steel | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 146000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 140000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 3350rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to meet the rigorous demands of various applications while ensuring reliable performance. Engineered with a sturdy steel sheet metal cage, this precision product provides excellent protection against contaminants while facilitating smooth operational efficiency. This versatile bearing accommodates radial internal clearance, ensuring optimal fitting and functionality within your machinery.
Optimised for a wide range of operating temperatures
Accommodates various internal clearance requirements for effective fitting
Capable of withstanding substantial radial loads
Provides consistent operational efficiency with reduced maintenance needs
Allows for seamless integration into a variety of machinery
Exemplifies excellent fatigue resistance for long service life
Related links
- FAG 16036 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- SKF 16036/C3 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6326-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-J20AA-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6326-M-J20AB-C3 1 Row Deep Groove Ball Bearing - 130 mm ID, 280 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
