FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- RS Stock No.:
- 310-987
- Mfr. Part No.:
- 6236-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP140,604.13
(exc. VAT)
PHP157,476.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,604.13 |
*price indicative
- RS Stock No.:
- 310-987
- Mfr. Part No.:
- 6236-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 180mm | |
| Outside Diameter | 320mm | |
| Race Width | 52mm | |
| Cage Material | Machined Brass | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 244000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 240000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Limiting Speed | 3650rpm | |
| Bearing Type | Deep Groove | |
| Flange Outside Diameter | 320mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 180mm | ||
Outside Diameter 320mm | ||
Race Width 52mm | ||
Cage Material Machined Brass | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 244000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 240000N | ||
Bore Type Cylindrical | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Limiting Speed 3650rpm | ||
Bearing Type Deep Groove | ||
Flange Outside Diameter 320mm | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for reliable and efficient operation across a range of applications. With a robust design featuring a solid brass cage and an impressive tolerance class, this bearing caters to demanding conditions while ensuring longevity. Designed to accommodate significant radial loads, it combines both performance and operational efficiency, making it an ideal choice for various machinery. Notably, it offers an extensive operating temperature range, allowing it to function effectively in both extreme cold and elevated temperatures.
Designed for a wide operational temperature range which ensuring versatility across applications
Allows for greater radial internal clearance accommodating various assembly conditions
Robust construction stabilises the bearing up to 200° for reliable performance
Not sealed offering greater flexibility for lubrication methods tailored to specific needs
Related links
- FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- SKF 6236 M 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 16036-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
