FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- RS Stock No.:
- 311-972
- Mfr. Part No.:
- 6236-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP140,604.13
(exc. VAT)
PHP157,476.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,604.13 |
*price indicative
- RS Stock No.:
- 311-972
- Mfr. Part No.:
- 6236-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 180mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 52mm | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 244000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 240000N | |
| Series | 62 | |
| Standards/Approvals | DIN 625-1 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3650rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 320mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 180mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 52mm | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 244000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 240000N | ||
Series 62 | ||
Standards/Approvals DIN 625-1 | ||
Bore Type Cylindrical | ||
Limiting Speed 3650rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 320mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is engineered for reliability and efficient performance in various applications. Designed with a solid brass cage, this bearing supports high load ratings and an extensive operational temperature range. Its configuration allows for reduced friction and enhanced lifespan, ensuring uninterrupted functioning in demanding environments. With both basic dynamic and static load ratings that signify its robustness, this unit is optimised to handle radial and axial loads effectively.
Provides exceptional radial internal clearance for improved performance
Minimises the risk of contamination with its unsealed design
Facilitates smoother operation in various industrial applications
Related links
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6236 M 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6036-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
