FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 312-719
- Mfr. Part No.:
- 6330-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP181,356.74
(exc. VAT)
PHP203,119.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,356.74 |
*price indicative
- RS Stock No.:
- 312-719
- Mfr. Part No.:
- 6330-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Cage Material | Solid Brass | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 290kN | |
| Dynamic Load Rating | 300kN | |
| Series | 6330 | |
| Standards/Approvals | RoHS | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Cage Material Solid Brass | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 290kN | ||
Dynamic Load Rating 300kN | ||
Series 6330 | ||
Standards/Approvals RoHS | ||
Bore Type Cylindrical | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in a wide range of applications, thanks to its precision engineering and high-quality materials. The solid brass cage ensures reliable operation while accommodating high radial loads, making it a dependable choice for various industrial setups. The product features standard dimensions and loads, combined with a uniquely crafted design that accommodates larger internal clearances for improved performance.
Offers flexibility in lubrication options catering to various application needs
Robust temperature range suitable for demanding environments
Precision design aligns with industry standards ensuring seamless integration
Related links
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
