FAG 6330-M-C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- RS Stock No.:
- 310-608
- Mfr. Part No.:
- 6330-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP172,875.00
(exc. VAT)
PHP193,620.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP172,875.00 |
*price indicative
- RS Stock No.:
- 310-608
- Mfr. Part No.:
- 6330-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 290000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 300000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 290000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 300000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is expertly designed for precision and reliability in various demanding applications. With a robust construction featuring a solid brass cage, it delivers excellent performance under radial and axial loads while ensuring longevity. The bearing is engineered to withstand significant operational stresses, making it suitable for high-speed applications. Its dimensional stability at elevated temperatures, up to 200 °C, further enhances its versatility.
Exhibits excellent load bearing capabilities under both radial and axial stresses
Minimises maintenance needs due to its robust not sealed design
Offers a fatigue load limit that supports long operational life
Related links
- FAG 6330-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- NTN 6330C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
