SKF 7330 BCBM 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- RS Stock No.:
- 461-407
- Mfr. Part No.:
- 7330 BCBM
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP375,181.16
(exc. VAT)
PHP420,202.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP375,181.16 |
*price indicative
- RS Stock No.:
- 461-407
- Mfr. Part No.:
- 7330 BCBM
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 320mm | |
| Race Width | 65mm | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Brass | |
| Race Material | Bearing Steel | |
| Number of Rows | 1 | |
| Contact Angle | 40° | |
| Internal Clearance | CB | |
| Static Load Rating | 390kN | |
| Dynamic Load Rating | 332kN | |
| Standards/Approvals | Class P6 (P6) | |
| Series | 7330 BCBM | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 320mm | ||
Race Width 65mm | ||
Ball Material Bearing Steel | ||
Cage Material Machined Brass | ||
Race Material Bearing Steel | ||
Number of Rows 1 | ||
Contact Angle 40° | ||
Internal Clearance CB | ||
Static Load Rating 390kN | ||
Dynamic Load Rating 332kN | ||
Standards/Approvals Class P6 (P6) | ||
Series 7330 BCBM | ||
Limiting Speed 3000rpm | ||
Bearing Type Angular Contact Ball | ||
- COO (Country of Origin):
- AT
Akshay
The SKF Single row angular contact ball bearings can accommodate radial and axial loads acting simultaneously, where the axial load acts in one direction only. They can operate at high speeds and, depending on the variant, even very high speeds. They are more suitable than deep groove ball bearings for supporting large axial forces acting in one direction.
High-speed capability
Accommodate relatively high radial loads and large unilateral axial loads
Related links
- SKF QJ 330 N2MA 1 Row Ball Bearing - 150 mm ID, 320 mm OD 65 mm Race Width
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width
- NTN 6330C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 7230 BCBM 1 Row Ball Bearing - 150 mm ID, 270 mm OD 45 mm Race Width
- SKF 6330/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6330-M 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
