FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 311-967
- Mfr. Part No.:
- 6230-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP95,179.60
(exc. VAT)
PHP106,601.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP95,179.60 |
*price indicative
- RS Stock No.:
- 311-967
- Mfr. Part No.:
- 6230-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 168000N | |
| Internal Clearance | C4 | |
| Dynamic Load Rating | 187000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 4350rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 270mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 168000N | ||
Internal Clearance C4 | ||
Dynamic Load Rating 187000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 4350rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 270mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing exemplifies precision engineering, designed to accommodate various applications with exceptional reliability. Featuring a solid brass cage, this single-row bearing promotes smooth operation, even in demanding conditions. Its dimensional and heat stability up to 200°C ensures optimal performance in various environments, while the larger internal clearance caters to specific installation needs. Ideal for radial load applications, this product promises longevity and durability, making it a preferred choice for professionals seeking a robust solution.
Enhanced fatigue load limit aids in enduring heavy cyclic loads
Boasts a robust temperature range supporting installations in extreme conditions
Optimised for efficient operation with smooth running characteristics
Related links
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6230 M/C3 1 Row Ball Bearing - 150 mm ID, 270 mm OD
