FAG 6230 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- RS Stock No.:
- 310-814
- Mfr. Part No.:
- 6230
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP61,575.87
(exc. VAT)
PHP68,964.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,575.87 |
*price indicative
- RS Stock No.:
- 310-814
- Mfr. Part No.:
- 6230
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 270mm | |
| Race Width | 45mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 168000N | |
| Dynamic Load Rating | 187000N | |
| Standards/Approvals | ISO 492:2023 | |
| Bore Type | Cylindrical | |
| Series | 62 | |
| Limiting Speed | 3350rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 270mm | ||
Race Width 45mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 168000N | ||
Dynamic Load Rating 187000N | ||
Standards/Approvals ISO 492:2023 | ||
Bore Type Cylindrical | ||
Series 62 | ||
Limiting Speed 3350rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
Schaeffler Series 62 Deep Groove Ball Bearing, 150mm Bore, 270mm Outside Diameter - 6230
This deep groove ball bearing is designed to support radial loads in rotational assemblies while permitting moderate axial displacement. It features a single-row configuration with a cylindrical bore and an open-end construction suited to installations where inspection or lubrication access is required. Conformity to ISO 492:2023 ensures dimensional and running accuracy for general machinery applications.
Features and Benefits:
• 187000 N dynamic load rating delivers sustained operational capacity
• 168000 N static load rating resists deformation under Peak loads
• Steel cage improves internal stability during high-speed rotation
• CN internal clearance accommodates thermal and assembly variations
• 3350 rpm limiting speed allows for high-speed operation where required
• 168000 N static load rating resists deformation under Peak loads
• Steel cage improves internal stability during high-speed rotation
• CN internal clearance accommodates thermal and assembly variations
• 3350 rpm limiting speed allows for high-speed operation where required
Applications
• Suitable for electric motor shaft support in industrial equipment
• Ideal for conveyor roller bearing replacements in manufacturing
• Used with gearbox intermediate shafts requiring radial capacity
• Can be used for pump rotary elements needing open-end access
• Suitable for machine-tool spindles with moderate axial movement
• Ideal for conveyor roller bearing replacements in manufacturing
• Used with gearbox intermediate shafts requiring radial capacity
• Can be used for pump rotary elements needing open-end access
• Suitable for machine-tool spindles with moderate axial movement
What bore type is provided for shaft mounting?
It has a cylindrical bore suited to slip-fit or adaptor sleeve installations.
How many rows of rolling elements does it contain?
It is a single-row configuration designed for combined radial and light axial loads.
What is the bearings race width and how does that affect load distribution?
The race width is 45 mm which helps distribute radial loads across the contact zone for improved service life.
Which industry tolerance standard does it meet?
It meets the ISO 492:2023 dimensional and tolerance requirements.
What component material is used for the cage and why?
The cage is steel, providing structural support and maintaining ball spacing during operation.
Related links
- FAG 6230-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- SKF 6230 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6230-C4 1 Row Ball Bearing - 150 mm ID, 270 mm OD
- FAG 61844-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
- FAG 61844 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
