FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 313-188
- Mfr. Part No.:
- 6030-M-C4
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP55,332.58
(exc. VAT)
PHP61,972.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,332.58 |
*price indicative
- RS Stock No.:
- 313-188
- Mfr. Part No.:
- 6030-M-C4
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Ball Material | Chrome Steel 52100 | |
| Race Material | 52100 Chrome Steel | |
| Cage Material | Solid Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 124000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 131000N | |
| Bore Type | Cylindrical | |
| Series | 60 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 5100rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Ball Material Chrome Steel 52100 | ||
Race Material 52100 Chrome Steel | ||
Cage Material Solid Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 124000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 131000N | ||
Bore Type Cylindrical | ||
Series 60 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 5100rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing offers exceptional performance and reliability for a wide range of applications. Designed with precision engineering, this product boasts a single row structure suitable for both radial and axial loads. Its robust solid brass cage ensures optimal rolling element guidance, minimising friction and enhancing durability. The bearing comes with a basic dynamic load rating that caters to demanding operational conditions, making it an ideal choice for users seeking a long lasting solution.
Unsealed design allowing for convenient maintenance and lubrication choices
Lightweight design for ease of installation and reduced operational load
Optimised for both radial and axial loads providing versatile usage options
Accurate manufacturing ensures adherence to international tolerance classifications
Related links
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030-2Z 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
