SKF 6030-2Z 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 586-934
- Mfr. Part No.:
- 6030-2Z
- Manufacturer:
- SKF
Subtotal (1 pack of 2 units)*
PHP83,461.40
(exc. VAT)
PHP93,476.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP83,461.40 | PHP41,730.70 |
*price indicative
- RS Stock No.:
- 586-934
- Mfr. Part No.:
- 6030-2Z
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 150mm | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Cage Material | Sheet Metal | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 125kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 125kN | |
| Standards/Approvals | RoHS | |
| Series | 6030 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 150mm | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Cage Material Sheet Metal | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 125kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 125kN | ||
Standards/Approvals RoHS | ||
Series 6030 | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- FR
The SKF High Performance Bearing is designed to deliver exceptional reliability and efficiency in a variety of applications. Engineered with precision and expertise, the product combines robust construction with superior materials to withstand demanding operational environments. Optimised for reduced friction and noise, this bearing ensures smooth performance, enhancing the lifespan of your equipment. Boasting a versatile design, it fits seamlessly into diverse machinery and industrial setups, making it an essential component for both new designs and replacements. Experience peace of mind knowing you have chosen a solution that not only meets but exceeds the high standards of quality and durability required in modern engineering.
Precision engineered for exceptional alignment and performance
Optimised for low friction to improve energy efficiency
Robust build quality ensures long lasting durability
Versatile design suited for a range of industrial applications
Reduces operational noise for a quieter working environment
Easy to install saving valuable time on maintenance
Sealed design prevents contamination and enhances reliability
Related links
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- NTN 16030C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
