FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 310-527
- Mfr. Part No.:
- 6030-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP52,669.18
(exc. VAT)
PHP58,989.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,669.18 |
*price indicative
- RS Stock No.:
- 310-527
- Mfr. Part No.:
- 6030-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 124000N | |
| Dynamic Load Rating | 131000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 124000N | ||
Dynamic Load Rating 131000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 5100rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing brings unparalleled performance and durability, designed specifically for high demand industrial applications. With its solid brass cage and single row configuration, this bearing ensures optimal rolling element guidance, facilitating smooth operation under various conditions. It has been meticulously engineered for dimensional stability up to 150°C, making it suitable for both standard and extreme environments. With easy installation and maintenance in mind, this product features a non greased design, enhancing longevity and reliability in continuous operation.
Single row design maximises load distribution for enhanced stability
Solid brass cage significantly improves the lifespan of the bearing
Non greased structure allows for reduced maintenance needs
Higher radial internal clearance ensures greater efficiency under load
Robust construction supports high dynamic and static load capabilities
Optimised bearing dimensions facilitate straightforward installation
Related links
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-2RSR 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030-2Z 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
