SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 461-552
- Mfr. Part No.:
- 6030 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP106,520.35
(exc. VAT)
PHP119,302.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,520.35 |
*price indicative
- RS Stock No.:
- 461-552
- Mfr. Part No.:
- 6030 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 35mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 125kN | |
| Internal Clearance | 91 μm | |
| Dynamic Load Rating | 125kN | |
| Series | 6030 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 35mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 125kN | ||
Internal Clearance 91 μm | ||
Dynamic Load Rating 125kN | ||
Series 6030 | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030-2RS1 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
