FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 312-706
- Mfr. Part No.:
- 16030-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP55,641.76
(exc. VAT)
PHP62,318.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,641.76 |
*price indicative
- RS Stock No.:
- 312-706
- Mfr. Part No.:
- 16030-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 24mm | |
| Race Material | Steel | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 99000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 98000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 24mm | ||
Race Material Steel | ||
Ball Material Steel | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 99000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 98000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 5300rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly designed to endure the rigours of heavy duty applications while ensuring optimal performance. Built with a solid brass cage, it provides enhanced stability and support, making it an ideal choice for mechanical systems that demand reliability and precision. From operating temperatures as low as 30 °C to an impressive upper limit of 150 °C, this product exhibits exceptional versatility.
High accuracy with normal tolerance class for dependable performance
Designed for larger internal clearance promoting efficient operation under high loads
Offers significant resistance to fatigue extending the bearing lifespan
Effective sealing options cater to diverse lubrication needs
Related links
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6418-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 225 mm OD
- FAG 16030-C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
