FAG 6418-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 225 mm OD
- RS Stock No.:
- 310-856
- Mfr. Part No.:
- 6418-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP84,730.29
(exc. VAT)
PHP94,897.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,730.29 |
*price indicative
- RS Stock No.:
- 310-856
- Mfr. Part No.:
- 6418-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 90mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 54mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 162000N | |
| Dynamic Load Rating | 209000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 90mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 54mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 162000N | ||
Dynamic Load Rating 209000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 5200rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance with its solid brass cage and normal tolerance class. Engineered for reliability, it provides a stable solution for various applications, accommodating higher radial internal clearance for better performance under load. With a robust design capable of withstanding temperatures from -30 °C to 150 °C, it ensures longevity under challenging conditions. The product also features a broad dynamic load rating, making it an ideal choice for demanding environments.
Operating temperature range allows use in extreme conditions
Not pre greased enabling customised lubrication strategies
Offers broad load ratings for enhanced performance consistency
Related links
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
