FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 312-281
- Mfr. Part No.:
- 6321-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,819.43
(exc. VAT)
PHP49,077.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,819.43 |
*price indicative
- RS Stock No.:
- 312-281
- Mfr. Part No.:
- 6321-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Steel Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 150kN | |
| Dynamic Load Rating | 188kN | |
| Series | 6321 | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Steel Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 150kN | ||
Dynamic Load Rating 188kN | ||
Series 6321 | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Limiting Speed 4050rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for durability and efficiency, making it an ideal solution for various industrial applications. Constructed with a robust steel sheet metal cage, this bearing ensures exceptional performance under demanding conditions. It boasts a bore diameter of 105 mm and an outside diameter of 225 mm, combining substantial load ratings with reliability.
Features a cylindrical bore type for easy installation and alignment
Enhanced design supports radial and axial loads broadening applicability
Constructed with dimensional stability maintaining precision over time
Related links
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6021-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6021-2Z-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 160 mm OD
- FAG 6221-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 190 mm OD
