FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 310-595
- Mfr. Part No.:
- 6321
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP43,819.43
(exc. VAT)
PHP49,077.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,819.43 |
*price indicative
- RS Stock No.:
- 310-595
- Mfr. Part No.:
- 6321
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 150000N | |
| Dynamic Load Rating | 188000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 4050rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 150000N | ||
Dynamic Load Rating 188000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 4050rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is expertly engineered to provide reliable performance under a variety of conditions. With its robust steel sheet metal cage and single-row design, this bearing delivers exceptional strength and durability. Designed to accommodate radial loads and featuring a normal internal clearance, it ensures smooth operation even in demanding applications. The sealed design prevents contaminants from entering, while the impressive operating temperature range enhances versatility. This product is an ideal choice for machines requiring consistent performance and longevity.
Efficient performance at both high and low speeds
Steel sheet metal cage optimises ball guidance and reduces friction
Normal internal clearance supports sustained functionality over time
Related links
- SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
