NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 700-489
- Mfr. Part No.:
- 6321C3
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP34,614.23
(exc. VAT)
PHP38,767.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP34,614.23 |
*price indicative
- RS Stock No.:
- 700-489
- Mfr. Part No.:
- 6321C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 105mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 153000N | |
| Dynamic Load Rating | 204kN | |
| Series | 632 | |
| Bore Type | Round | |
| Limiting Speed | 500rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 105mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 153000N | ||
Dynamic Load Rating 204kN | ||
Series 632 | ||
Bore Type Round | ||
Limiting Speed 500rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is designed for exceptional performance and durability. Ideal for radial contact applications, this bearing features a pressed steel cage and an open design, allowing for efficient operation across a variety of industrial settings. With a robust internal diameter of 105 mm and an external diameter of 225 mm, It provides excellent load-bearing capabilities, making it a reliable choice for machinery that demands high accuracy and minimal friction. This bearing not only supports radial loads but also enhances overall system efficiency, ensuring longevity and reduced maintenance needs.
Robust construction ensures long-lasting performance under high loads
Open design facilitates easy maintenance and reduces friction
Pressed steel cage optimises load distribution for improved wear resistance
Dynamic load capacity of 204,000,000 mN meets demanding industrial requirements
Fatigue limit load of 9,350,000 mN ensures reliability in continuous operation
Wide operating temperature range from 233.15 °K to 393.15 °K allows for versatile applications
Precision-engineered for minimal radial clearance, enhancing operational efficiency
Compact dimensions and lightweight design contribute to reduced installation space
Max shoulder diameter of 212 mm and min shoulder diameter of 118 mm support diverse mounting configurations
Designed to meet industry standards, ensuring compatibility with various equipment
Related links
- NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7321 BECBP 1 Row Ball Bearing - 105 mm ID, 225 mm OD 49 mm Race Width
