NTN 6321LLUC3/5K 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- RS Stock No.:
- 700-492
- Mfr. Part No.:
- 6321LLUC3/5K
- Manufacturer:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
PHP51,546.53
(exc. VAT)
PHP57,732.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,546.53 |
*price indicative
- RS Stock No.:
- 700-492
- Mfr. Part No.:
- 6321LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Ball Bearing | |
| Inside Diameter | 105mm | |
| Outside Diameter | 225mm | |
| Race Width | 49mm | |
| Ball Material | Steel | |
| Cage Material | Pressed Steel | |
| End Type | Closed | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 153000N | |
| Dynamic Load Rating | 204kN | |
| Series | 632 | |
| Bore Type | Round | |
| Limiting Speed | 350rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Ball Bearing | ||
Inside Diameter 105mm | ||
Outside Diameter 225mm | ||
Race Width 49mm | ||
Ball Material Steel | ||
Cage Material Pressed Steel | ||
End Type Closed | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 153000N | ||
Dynamic Load Rating 204kN | ||
Series 632 | ||
Bore Type Round | ||
Limiting Speed 350rpm | ||
Bearing Type Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for versatile performance in demanding applications. This bearing features a robust design, ensuring reliable and efficient operation under radial load conditions. With a solid pressed steel cage and contact Seals on both sides, it provides superior protection against contaminants while maintaining optimal functionality. This component is specifically tailored to enhance the longevity and efficiency of machinery, making it Ideal for various industrial uses. It boasts impressive dynamic and static load capacities, allowing for reliable operation in a range of environments, accompanied by minimal maintenance requirements, thereby promoting productivity and reducing downtime.
Radial contact design delivers excellent load distribution
Pressed steel cage provides durability and performance consistency
Contact Seals on both sides prevent ingress of dirt and moisture
Superior dynamic load capacity enhances reliability in operation
Static load rating ensures stability under stationary conditions
Fatigue limit load capacity guarantees prolonged service life
Designed to operate in a wide temperature range, ensuring adaptability
Engineered for low friction, promoting energy efficiency
Suitable for grease lubrication, facilitating easy maintenance
Related links
- NTN 6321ZZC3/5K 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 6321/C3 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7321 BECBM 1 Row Ball Bearing - 105 mm ID, 225 mm OD
- NTN 6321CM 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- SKF 7321 BECBP 1 Row Ball Bearing - 105 mm ID, 225 mm OD 49 mm Race Width
