FAG 16030-C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- RS Stock No.:
- 312-452
- Mfr. Part No.:
- 16030-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP29,000.32
(exc. VAT)
PHP32,480.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,000.32 |
*price indicative
- RS Stock No.:
- 312-452
- Mfr. Part No.:
- 16030-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 150mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 225mm | |
| Race Width | 24mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 99000N | |
| Dynamic Load Rating | 98000N | |
| Bore Type | Cylindrical | |
| Series | 160 | |
| Standards/Approvals | DIN 625-1 | |
| Limiting Speed | 4050rpm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 150mm | ||
Product Type Ball Bearing | ||
Outside Diameter 225mm | ||
Race Width 24mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 99000N | ||
Dynamic Load Rating 98000N | ||
Bore Type Cylindrical | ||
Series 160 | ||
Standards/Approvals DIN 625-1 | ||
Limiting Speed 4050rpm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is engineered for optimal performance and reliability in demanding applications. Built with a robust steel sheet metal cage, it offers durability while maintaining a low maintenance profile. Its capacity to handle larger internal clearance than standard allows for adaptability to various operating conditions. This bearing is particularly well suited for heavy loads, ensuring longevity and stability under stress.
Accommodates a wider internal clearance to accommodate dynamic loads
Functionality across a broad temperature spectrum ensures versatility
Limiting speed capabilities support high performance applications
Lightweight design enhances efficiency without compromising durability
Offers high load capacity for both dynamic and static applications
Related links
- SKF 16030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 16030 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- FAG 6030-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 6030 M/C3 1 Row Ball Bearing - 150 mm ID, 225 mm OD
- SKF 16030 1 Row Ball Bearing - 150 mm ID, 225 mm OD
