FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- RS Stock No.:
- 311-116
- Mfr. Part No.:
- 61852-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP167,531.52
(exc. VAT)
PHP187,635.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP167,531.52 |
*price indicative
- RS Stock No.:
- 311-116
- Mfr. Part No.:
- 61852-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 260mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 320mm | |
| Race Width | 28mm | |
| Ball Material | Steel | |
| Cage Material | Brass | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | Normal | |
| Static Load Rating | 132000N | |
| Dynamic Load Rating | 102000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 618 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3500rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Flange Outside Diameter | 320mm | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 260mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 320mm | ||
Race Width 28mm | ||
Ball Material Steel | ||
Cage Material Brass | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance Normal | ||
Static Load Rating 132000N | ||
Dynamic Load Rating 102000N | ||
Standards/Approvals DIN 625-1 | ||
Series 618 | ||
Bore Type Cylindrical | ||
Limiting Speed 3500rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
Flange Outside Diameter 320mm | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in a wide range of applications. Engineered with a solid brass cage, it ensures effective rolling element guidance, thus facilitating smooth operation. With its dimensions stabilised for increased durability, this bearing accommodates radial and axial loads efficiently. It operates without grease, making it a suitable choice for environments requiring minimal maintenance.
Designed to handle both radial and axial loads effectively
Unsealed construction minimises maintenance requirements
Wide operating temperature range suits diverse applications
Optimised for minimal noise and vibration during operation
High dynamic load capacity making it ideal for demanding environments
Related links
- SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6052-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6236-M 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- SKF 51152 M 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- SKF 61852 MA/C3 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 6330-M-C4 1 Row Deep Groove Ball Bearing - 150 mm ID, 320 mm OD
- FAG 6236-MA-C4 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
