SKF 51152 M 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- RS Stock No.:
- 461-848
- Mfr. Part No.:
- 51152 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP258,818.58
(exc. VAT)
PHP289,876.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP258,818.58 |
*price indicative
- RS Stock No.:
- 461-848
- Mfr. Part No.:
- 51152 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 260mm | |
| Outside Diameter | 320mm | |
| Race Width | 45mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1100kN | |
| Dynamic Load Rating | 238kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Bore Type | Ground | |
| Limiting Speed | 1500rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 260mm | ||
Outside Diameter 320mm | ||
Race Width 45mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1100kN | ||
Dynamic Load Rating 238kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Bore Type Ground | ||
Limiting Speed 1500rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- SKF 61852 MA/C3 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- SKF 6236 M 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6330 M 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 6236 M/C3 1 Row Ball Bearing - 180 mm ID, 320 mm OD
- SKF 6330 M/C3 1 Row Ball Bearing - 150 mm ID, 320 mm OD
- SKF 7236 BCBM 1 Row Ball Bearing - 180 mm ID, 320 mm OD 52 mm Race Width
