FAG 6052-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- RS Stock No.:
- 310-772
- Mfr. Part No.:
- 6052-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP277,322.08
(exc. VAT)
PHP310,600.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP277,322.08 |
*price indicative
- RS Stock No.:
- 310-772
- Mfr. Part No.:
- 6052-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 260mm | |
| Outside Diameter | 400mm | |
| Race Width | 65mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 405000N | |
| Dynamic Load Rating | 310000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2750rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 260mm | ||
Outside Diameter 400mm | ||
Race Width 65mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 405000N | ||
Dynamic Load Rating 310000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2750rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed to deliver reliable performance in diverse applications. With a robust construction featuring a solid brass cage, it effectively manages radial loads while maintaining stability under varying operational conditions. Its compatibility with high speed applications is enhanced by a limiting speed of 2750 1/min, suitable for demanding environments. The bearing is rated for normal internal clearance, ensuring optimal fit and longevity in service.
Rated for normal internal clearance fostering longevity in service
Versatile temperature range allows for adaptability in various environments
Engineered for effective handling of both radial loads and fatigue stresses
Quick and easy installation contributes to reduced downtime
Maintains a high level of operational reliability under varying conditions
Related links
- FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M/C3 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 61852-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 320 mm OD
- FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6338-M-C3 1 Row Deep Groove Ball Bearing - 190 mm ID, 400 mm OD
- FAG 61864-M-C3 1 Row Deep Groove Ball Bearing - 320 mm ID, 400 mm OD
- SKF 16052 MA 1 Row Ball Bearing - 260 mm ID, 400 mm OD
