FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- RS Stock No.:
- 312-458
- Mfr. Part No.:
- 16052
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP156,409.39
(exc. VAT)
PHP175,178.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,409.39 |
*price indicative
- RS Stock No.:
- 312-458
- Mfr. Part No.:
- 16052
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 260mm | |
| Outside Diameter | 400mm | |
| Race Width | 44mm | |
| Ball Material | Steel | |
| Race Material | Bearing Steel | |
| Cage Material | Sheet Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 310000N | |
| Internal Clearance | Normal | |
| Dynamic Load Rating | 237000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 160 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2190rpm | |
| Bearing Type | Deep Groove | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 260mm | ||
Outside Diameter 400mm | ||
Race Width 44mm | ||
Ball Material Steel | ||
Race Material Bearing Steel | ||
Cage Material Sheet Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 310000N | ||
Internal Clearance Normal | ||
Dynamic Load Rating 237000N | ||
Standards/Approvals DIN 625-1 | ||
Series 160 | ||
Bore Type Cylindrical | ||
Limiting Speed 2190rpm | ||
Bearing Type Deep Groove | ||
Race Type Deep Grooved | ||
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered for optimal performance in a variety of industrial applications. Constructed with a robust steel sheet metal cage, it ensures durability and reliability even in demanding environments. With its thoughtful design, the bearing reduces friction and enhances operational efficiency, making it an ideal choice for mechanical systems requiring precision alignment and stability.
Equipped for high load capacities providing enhanced longevity
Optimised for high speed applications improving operational efficiency
Non greased variant that lowers maintenance requirements
Lightweight design that facilitates easy installation and handling
Manufactured to meet strict quality standards for consistent reliability
Related links
- SKF 16052 MA 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6052-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M/C3 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 24052 CC/W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- FAG 6244-M-C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
