SKF 23052 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-327
- Mfr. Part No.:
- 23052 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP387,602.34
(exc. VAT)
PHP434,114.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP387,602.34 |
*price indicative
- RS Stock No.:
- 462-327
- Mfr. Part No.:
- 23052 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 104mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Series | 23052 CC/C3W33 | |
| Internal Clearance | C3 | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1675kN | |
| Static Load Rating | 2550kN | |
| Outside Diameter | 400mm | |
| Limiting Speed | 1700rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 104mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Series 23052 CC/C3W33 | ||
Internal Clearance C3 | ||
Number of Rows 2 | ||
Dynamic Load Rating 1675kN | ||
Static Load Rating 2550kN | ||
Outside Diameter 400mm | ||
Limiting Speed 1700rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23052 CC/W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24052 CC/C3W33 Cylindrical 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24152 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- SKF 23952 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 360 mm OD
- SKF 23152 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- FAG 23052-BE-XL-C3 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- FAG 23052-BE-XL Cylindrical 260 mm ID Roller Bearing, 400 mm OD
- SKF 24052 CC/W33 Cylindrical 260 mm ID Roller Bearing, 400 mm OD
