FAG 6244-M-C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- RS Stock No.:
- 312-859
- Mfr. Part No.:
- 6244-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP312,417.98
(exc. VAT)
PHP349,908.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP312,417.98 |
*price indicative
- RS Stock No.:
- 312-859
- Mfr. Part No.:
- 6244-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 400mm | |
| Race Width | 65mm | |
| Race Material | Steel | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 355000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 295000N | |
| Standards/Approvals | DIN 625-1 | |
| Series | 62 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2850rpm | |
| Flange Outside Diameter | 400mm | |
| Race Type | Deep Grooved | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 400mm | ||
Race Width 65mm | ||
Race Material Steel | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 355000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 295000N | ||
Standards/Approvals DIN 625-1 | ||
Series 62 | ||
Bore Type Cylindrical | ||
Limiting Speed 2850rpm | ||
Flange Outside Diameter 400mm | ||
Race Type Deep Grooved | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is expertly engineered to provide optimal performance in a variety of applications. Designed for durability and efficiency, it features a solid brass cage that guarantees reliable operation under demanding conditions. With its radial internal clearance classified as C3, this component accommodates larger internal clearances, making it ideal for high-speed applications. Its robust construction can withstand operating temperatures reaching up to 200°C, while effectively managing both radial and axial loads. Whether utilised in machinery or equipment, this bearing promises exceptional reliability and longevity, ensuring seamless operation and minimal downtime.
Capable of functioning effectively within an extensive temperature range
Provides excellent resistance to wear prolonging service life
Optimised for both radial and axial loads for versatile use
Related links
- SKF 6244 M/C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- FAG 6244-M 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6338-M-C3 1 Row Deep Groove Ball Bearing - 190 mm ID, 400 mm OD
- FAG 61864-M-C3 1 Row Deep Groove Ball Bearing - 320 mm ID, 400 mm OD
- SKF 6338 M/C3 1 Row Ball Bearing - 190 mm ID, 400 mm OD
- SKF 6052 M/C3 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
