SKF 6244 M/C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- RS Stock No.:
- 461-274
- Mfr. Part No.:
- 6244 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP444,979.19
(exc. VAT)
PHP498,376.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP444,979.19 |
*price indicative
- RS Stock No.:
- 461-274
- Mfr. Part No.:
- 6244 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 400mm | |
| Race Width | 65mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 365kN | |
| Internal Clearance | 140 μm | |
| Dynamic Load Rating | 296kN | |
| Standards/Approvals | No | |
| Series | 6244 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 400mm | ||
Race Width 65mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 365kN | ||
Internal Clearance 140 μm | ||
Dynamic Load Rating 296kN | ||
Standards/Approvals No | ||
Series 6244 | ||
Bore Type Cylindrical | ||
Limiting Speed 3000rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6244-M-C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- FAG 6244-M 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6338 M/C3 1 Row Ball Bearing - 190 mm ID, 400 mm OD
- SKF 6052 M/C3 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6344-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 460 mm OD
- FAG 61844-M-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 270 mm OD
