SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- RS Stock No.:
- 461-554
- Mfr. Part No.:
- 6044 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP246,015.41
(exc. VAT)
PHP275,537.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP246,015.41 |
*price indicative
- RS Stock No.:
- 461-554
- Mfr. Part No.:
- 6044 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 340mm | |
| Race Width | 56mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 140 μm | |
| Static Load Rating | 290kN | |
| Dynamic Load Rating | 247kN | |
| Bore Type | Cylindrical | |
| Series | 6044 | |
| Standards/Approvals | No | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 340mm | ||
Race Width 56mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 140 μm | ||
Static Load Rating 290kN | ||
Dynamic Load Rating 247kN | ||
Bore Type Cylindrical | ||
Series 6044 | ||
Standards/Approvals No | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- NTN 6044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6332 M/C3 1 Row Ball Bearing - 160 mm ID, 340 mm OD
