SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- RS Stock No.:
- 461-960
- Mfr. Part No.:
- 6044 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP246,015.41
(exc. VAT)
PHP275,537.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP246,015.41 |
*price indicative
- RS Stock No.:
- 461-960
- Mfr. Part No.:
- 6044 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 220mm | |
| Outside Diameter | 340mm | |
| Race Width | 56mm | |
| Cage Material | Machined Metal | |
| Ball Material | Bearing Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 290kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 247kN | |
| Standards/Approvals | No | |
| Series | 6044 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 220mm | ||
Outside Diameter 340mm | ||
Race Width 56mm | ||
Cage Material Machined Metal | ||
Ball Material Bearing Steel | ||
Number of Rows 1 | ||
Static Load Rating 290kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 247kN | ||
Standards/Approvals No | ||
Series 6044 | ||
Bore Type Cylindrical | ||
Limiting Speed 3200rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- NTN 6044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- SKF 51248 M 1 Row Ball Bearing - 240 mm ID, 340 mm OD
