NTN 6044 1 Row Ball Bearing - 220 mm ID, 340 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP152,301.31

(exc. VAT)

PHP170,577.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP152,301.31

*price indicative

RS Stock No.:
698-482
Mfr. Part No.:
6044
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Inside Diameter

220mm

Product Type

Ball Bearing

Outside Diameter

340mm

Race Width

56mm

Cage Material

Steel

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

289kN

Dynamic Load Rating

267kN

Series

60

Bore Type

Round

Limiting Speed

1800rpm

Bearing Type

Deep Groove

Race Type

Plain

Flange Outside Diameter

340mm

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row deep groove ball bearing is expertly designed for versatile applications requiring radial contact and dependable performance. With an internal diameter of 220 mm and an external diameter of 340 mm, this bearing ensures a robust fit for a variety of machinery. Constructed with a pressed steel cage, it provides optimal support while maintaining a lightweight profile. This bearing offers excellent durability and performance, with a mass of 15.7 kg that contributes to its stability. Operating over a wide temperature range, the bearing efficiently manages dynamic and static loads, making it Ideal for high-demand applications in industrial environments.

Designed for radial contact, ensuring reliable performance under varying load conditions

Manufactured with a pressed steel cage, enhancing durability and reducing weight

Features dynamic load capacity of 267,000,000 mN for robust performance

Static load capacity of 289,000,000 mN ensures reliability in stationary applications

Fatigue limit load of 12,500,000 mN provides an added layer of safety and longevity

Can operate effectively at a minimum temperature of 233.15 °K and a maximum of 393.15 °K

Compatible with both oil and grease lubricants, accommodating diverse lubrication needs

Min shoulder diameter IR of 233 mm and max shoulder diameter OR of 327 mm for precise fitting

Fillet radius of 2.5 mm supports smooth operation and enhanced longevity

Manufactured by NTN Europe, a trusted name in high-quality bearing solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy