SKF 51248 M 1 Row Ball Bearing - 240 mm ID, 340 mm OD
- RS Stock No.:
- 461-850
- Mfr. Part No.:
- 51248 M
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP372,219.22
(exc. VAT)
PHP416,885.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP372,219.22 |
*price indicative
- RS Stock No.:
- 461-850
- Mfr. Part No.:
- 51248 M
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 240mm | |
| Outside Diameter | 340mm | |
| Race Width | 78mm | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Static Load Rating | 1960kN | |
| Dynamic Load Rating | 449kN | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Bore Type | Ground | |
| Limiting Speed | 1100rpm | |
| Bearing Type | Thrust Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 240mm | ||
Outside Diameter 340mm | ||
Race Width 78mm | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Static Load Rating 1960kN | ||
Dynamic Load Rating 449kN | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Bore Type Ground | ||
Limiting Speed 1100rpm | ||
Bearing Type Thrust Ball | ||
- COO (Country of Origin):
- AT
Gavin
The SKF Single direction thrust ball bearing can accommodate axial loads in one direction. They must not be subjected to any radial load. Their separable components facilitate mounting/dismounting and maintenance inspections. Many of the components are interchangeable. The shaft washers have a ground bore that enables an interference fit.
Steel bearing
Ground bore of shaft washers enable interference fit
Related links
- SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6044-M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6332 M/C3 1 Row Ball Bearing - 160 mm ID, 340 mm OD
- SKF 6238 M/C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD
- SKF 16044 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF QJ 332 N2MA 1 Row Ball Bearing - 160 mm ID, 340 mm OD 68 mm Race Width
- FAG 6238-M 1 Row Deep Groove Ball Bearing - 190 mm ID, 340 mm OD
