SKF 6332 M/C3 1 Row Ball Bearing - 160 mm ID, 340 mm OD
- RS Stock No.:
- 461-368
- Mfr. Part No.:
- 6332 M/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP307,227.01
(exc. VAT)
PHP344,094.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP307,227.01 |
*price indicative
- RS Stock No.:
- 461-368
- Mfr. Part No.:
- 6332 M/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 160mm | |
| Outside Diameter | 340mm | |
| Race Width | 68mm | |
| Cage Material | Machined Brass | |
| Ball Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 285kN | |
| Internal Clearance | 91 μm | |
| Dynamic Load Rating | 276kN | |
| Standards/Approvals | No | |
| Series | 6332 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 160mm | ||
Outside Diameter 340mm | ||
Race Width 68mm | ||
Cage Material Machined Brass | ||
Ball Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 285kN | ||
Internal Clearance 91 μm | ||
Dynamic Load Rating 276kN | ||
Standards/Approvals No | ||
Series 6332 | ||
Bore Type Cylindrical | ||
Limiting Speed 3800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD
- SKF 6044 M/C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6238 M/C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD
- FAG 6044-M-C3 1 Row Ball Bearing - 220 mm ID, 340 mm OD
- FAG 6238-M-C3 1 Row Ball Bearing - 190 mm ID, 340 mm OD
- SKF QJ 332 N2MA 1 Row Ball Bearing - 160 mm ID, 340 mm OD 68 mm Race Width
- FAG 16044-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 340 mm OD
- SKF 6044 M 1 Row Ball Bearing - 220 mm ID, 340 mm OD
