SKF 16052 MA 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- RS Stock No.:
- 461-465
- Mfr. Part No.:
- 16052 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP420,041.05
(exc. VAT)
PHP470,445.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP420,041.05 |
*price indicative
- RS Stock No.:
- 461-465
- Mfr. Part No.:
- 16052 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 260mm | |
| Outside Diameter | 400mm | |
| Race Width | 44mm | |
| Ball Material | Steel | |
| Cage Material | Machined Brass | |
| Number of Rows | 1 | |
| Internal Clearance | 105 μm | |
| Static Load Rating | 310kN | |
| Dynamic Load Rating | 238kN | |
| Standards/Approvals | No | |
| Series | 16052 | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 260mm | ||
Outside Diameter 400mm | ||
Race Width 44mm | ||
Ball Material Steel | ||
Cage Material Machined Brass | ||
Number of Rows 1 | ||
Internal Clearance 105 μm | ||
Static Load Rating 310kN | ||
Dynamic Load Rating 238kN | ||
Standards/Approvals No | ||
Series 16052 | ||
Bore Type Cylindrical | ||
Limiting Speed 2800rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Rupali
The SKF Single row deep groove ball bearings are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types.
Simple and versatile and robust design
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Require little maintenance
Related links
- FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 6052 M/C3 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6052-M 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6052-M-C3 1 Row Deep Groove Ball Bearing - 260 mm ID, 400 mm OD
- SKF 61864 MA 1 Row Ball Bearing - 320 mm ID, 400 mm OD
- SKF 61952 MA 1 Row Ball Bearing - 260 mm ID, 360 mm OD
- SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
