SKF 61864 MA 1 Row Ball Bearing - 320 mm ID, 400 mm OD
- RS Stock No.:
- 462-277
- Mfr. Part No.:
- 61864 MA
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP368,269.06
(exc. VAT)
PHP412,461.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP368,269.06 |
*price indicative
- RS Stock No.:
- 462-277
- Mfr. Part No.:
- 61864 MA
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 320mm | |
| Outside Diameter | 400mm | |
| Race Width | 38mm | |
| Race Material | Bearing Steel | |
| Ball Material | Bearing Steel | |
| Cage Material | Machined Metal | |
| Number of Rows | 1 | |
| Static Load Rating | 255kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 172kN | |
| Standards/Approvals | No | |
| Series | 61864 MA | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 320mm | ||
Outside Diameter 400mm | ||
Race Width 38mm | ||
Race Material Bearing Steel | ||
Ball Material Bearing Steel | ||
Cage Material Machined Metal | ||
Number of Rows 1 | ||
Static Load Rating 255kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 172kN | ||
Standards/Approvals No | ||
Series 61864 MA | ||
Bore Type Cylindrical | ||
Limiting Speed 2400rpm | ||
Bearing Type Deep Groove Ball | ||
- COO (Country of Origin):
- FR
Gavin
The SKF Single row deep groove ball bearings with seals or shields are particularly versatile, have low friction and are optimized for low noise and low vibration, which enables high rotational speeds. They accommodate radial and axial loads in both directions, are easy to mount, and require less maintenance than many other bearing types. The integral sealing can significantly prolong bearing service life because it keeps lubricant in the bearings and contaminants out.
Low friction
High speed capability
Accommodate radial and axial loads in both directions
Related links
- FAG 61864-M-C3 1 Row Deep Groove Ball Bearing - 320 mm ID, 400 mm OD
- SKF 51164 M 1 Row Ball Bearing - 320 mm ID, 400 mm OD
- SKF 16052 MA 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- SKF 61852 MA 1 Row Ball Bearing - 260 mm ID, 320 mm OD
- SKF 6052 M 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6244-M-C3 1 Row Ball Bearing - 220 mm ID, 400 mm OD
- FAG 16052 1 Row Ball Bearing - 260 mm ID, 400 mm OD
- FAG 6244-M 1 Row Ball Bearing - 220 mm ID, 400 mm OD
