FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- RS Stock No.:
- 310-847
- Mfr. Part No.:
- 6336-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP361,361.63
(exc. VAT)
PHP404,725.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP361,361.63 |
*price indicative
- RS Stock No.:
- 310-847
- Mfr. Part No.:
- 6336-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 180mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 380mm | |
| Race Width | 75mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 405000N | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 355000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 180mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 380mm | ||
Race Width 75mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 405000N | ||
Internal Clearance C3 | ||
Dynamic Load Rating 355000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is expertly designed to deliver reliable and efficient performance in a range of applications. Engineered with a solid brass cage, this bearing provides enhanced structural integrity and optimal guidance for rolling elements. Its robust design ensures that it can withstand substantial loads while maintaining precision and accuracy. Versatile in nature, this bearing exhibits a broad temperature range, making it suitable for both low and high-temperature environments. With its exceptional load ratings, this offering is ideal for industrial settings that demand durability and high performance over time.
Incorporates a fatigue load limit to ensure longevity under varying loads
Showcases a maximum limiting speed ideal for high speed applications
Provides radial internal clearance optimising performance under dynamic conditions
Related links
- SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
- FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 61860-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6036-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 280 mm OD
- FAG 6236-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 320 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- FAG 6317-M-C3 1 Row Deep Groove Ball Bearing - 85 mm ID, 180 mm OD
- FAG 6414-M-C3 1 Row Deep Groove Ball Bearing - 70 mm ID, 180 mm OD
