FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- RS Stock No.:
- 310-775
- Mfr. Part No.:
- 6076-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP936,858.64
(exc. VAT)
PHP1,049,281.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP936,858.64 |
*price indicative
- RS Stock No.:
- 310-775
- Mfr. Part No.:
- 6076-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 380mm | |
| Outside Diameter | 560mm | |
| Race Width | 82mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 750000N | |
| Dynamic Load Rating | 455000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 1910rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 380mm | ||
Outside Diameter 560mm | ||
Race Width 82mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 750000N | ||
Dynamic Load Rating 455000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 1910rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is engineered for optimal performance and durability, tailored for a range of industrial applications. Featuring a solid brass cage that ensures seamless rolling element guidance, this product stands out with its robust design capable of withstanding considerable radial loads. Its unique dimensional stabilisation allows operation at high temperatures, while maintaining precision under varying load conditions.
Capable of sustaining high radial loads which ensuring long lasting operation
Designed with oversized internal clearance for enhanced performance
Adaptable to both grease and oil lubrication methods
Effective in minimising frictional losses contributing to energy efficiency
Engineered precision for reliable performance in heavy machinery
Related links
- FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- FAG 61860-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
- FAG 6332-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 340 mm OD
- FAG 6321-M-C3 1 Row Deep Groove Ball Bearing - 105 mm ID, 225 mm OD
- FAG 6232-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 290 mm OD
- FAG 16032-M-C3 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
