FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- RS Stock No.:
- 310-963
- Mfr. Part No.:
- 61860-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP220,510.95
(exc. VAT)
PHP246,972.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,510.95 |
*price indicative
- RS Stock No.:
- 310-963
- Mfr. Part No.:
- 61860-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 300mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 380mm | |
| Race Width | 38mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 206000N | |
| Dynamic Load Rating | 152000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 2900rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 300mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 380mm | ||
Race Width 38mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 206000N | ||
Dynamic Load Rating 152000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 2900rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The FAG Deep Groove Ball Bearing is designed to meet the demanding needs of modern machinery, providing an exceptional balance of performance and durability. With a solid brass cage and a single row construction, this bearing ensures efficient rolling and minimal friction, making it an ideal choice for high speed applications. Engineered with precise tolerances, it guarantees reliability under various loads, while its dimensional stabilisation up to 200°C allows for versatility in extreme conditions.
Non greased configuration allows for custom lubrication options
Exceptional dimensional stability ensures reliable performance
Wide operational temperature range accommodates diverse applications
High dynamic and static load ratings enhance durability
Cylindrical bore type facilitates easy installation and alignment
Related links
- FAG 61860-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6336-M-C3 1 Row Deep Groove Ball Bearing - 180 mm ID, 380 mm OD
- SKF 61860 MA 1 Row Ball Bearing - 300 mm ID, 380 mm OD
- FAG 6328-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6076-M-C3 1 Row Deep Groove Ball Bearing - 380 mm ID, 560 mm OD
- SKF 6336 M/C3 1 Row Ball Bearing - 180 mm ID, 380 mm OD
- FAG 6060-M 1 Row Deep Groove Ball Bearing - 300 mm ID, 460 mm OD
- FAG 6230-M-C3 1 Row Deep Groove Ball Bearing - 150 mm ID, 270 mm OD
