FAG 6328-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- RS Stock No.:
- 310-606
- Mfr. Part No.:
- 6328-M-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP136,130.20
(exc. VAT)
PHP152,465.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,130.20 |
*price indicative
- RS Stock No.:
- 310-606
- Mfr. Part No.:
- 6328-M-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 246000N | |
| Dynamic Load Rating | 270000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3850rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 246000N | ||
Dynamic Load Rating 270000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3850rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing, designed for high performance, stands out with its robust construction and versatility. Perfectly suited for accommodating both radial and axial loads, it features a solid brass cage for enhanced durability and stability. The bearing operates efficiently in a wide temperature range, making it ideal for various industrial applications. This model exemplifies precision engineering, ensuring it meets stringent dimensional tolerances. It is specifically constructed to withstand extreme conditions, contributing to prolonged service life and reliability.
Not sealed to allow for easy lubrication options
Maximum fillet radius enhances installation efficiency
Excellent choice for applications requiring longevity and reliability
Related links
- FAG 6328-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6328-M 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- SKF 6328 M/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6028-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
- FAG 6018-M-C3 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- FAG 61860-M-C3 1 Row Deep Groove Ball Bearing - 300 mm ID, 380 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
