FAG 6328-M 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- RS Stock No.:
- 310-842
- Mfr. Part No.:
- 6328-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP136,130.20
(exc. VAT)
PHP152,465.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP136,130.20 |
*price indicative
- RS Stock No.:
- 310-842
- Mfr. Part No.:
- 6328-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 140mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 300mm | |
| Race Width | 62mm | |
| Cage Material | Brass | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 246000N | |
| Dynamic Load Rating | 270000N | |
| Standards/Approvals | No | |
| Limiting Speed | 3850rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 140mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 300mm | ||
Race Width 62mm | ||
Cage Material Brass | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 246000N | ||
Dynamic Load Rating 270000N | ||
Standards/Approvals No | ||
Limiting Speed 3850rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is designed for high performance and reliability in a variety of applications. With its solid brass cage and single row design, it accommodates radial loads while minimising friction and wear. The robust construction allows for operation in demanding environments, and its dimensional stability ensures accurate performance even at elevated temperatures. Engineered with a bore diameter of 140 mm and an outside diameter of 300 mm, this bearing meets the rigorous demands of modern machinery.
Boasts a high basic dynamic load rating for increased reliability
Features a cylindrical bore type for easy integration into various systems
Engineered for minimal friction contributing to lower operational costs
Related links
- FAG 6328-M-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- FAG 6328-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- SKF 6328 M/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- FAG 61848-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 300 mm OD
- SKF 6328/C3 1 Row Ball Bearing - 140 mm ID, 300 mm OD
- FAG 61944-C3 1 Row Deep Groove Ball Bearing - 220 mm ID, 300 mm OD
- FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 16028-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 210 mm OD
