FAG 61848-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 300 mm OD
- RS Stock No.:
- 310-191
- Mfr. Part No.:
- 61848-M
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP164,140.81
(exc. VAT)
PHP183,837.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP164,140.81 |
*price indicative
- RS Stock No.:
- 310-191
- Mfr. Part No.:
- 61848-M
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 240mm | |
| Outside Diameter | 300mm | |
| Race Width | 28mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 124000N | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 100000N | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3750rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 240mm | ||
Outside Diameter 300mm | ||
Race Width 28mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 124000N | ||
Internal Clearance CN | ||
Dynamic Load Rating 100000N | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Limiting Speed 3750rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
The FAG Deep Groove Ball Bearing is expertly designed for optimal performance in diverse applications, ensuring reliability and longevity. With a solid brass cage that tightly guides the rolling elements, this bearing boasts exceptional durability. Its dimensional stability allows operation in various harsh environments up to 200°C, making it suitable for heavy duty use. This product not only meets standard industry tolerances but also offers a unique blend of strength and efficiency, setting a benchmark for others in its class.
Engineered for maximum performance in demanding conditions
Normal internal clearance maintains stable operation under varying loads
Designed for minimal maintenance promoting prolonged equipment lifespan
Cylindrical bore type ensures perfect alignment within the housing
Related links
- FAG 6048-M 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6248-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 440 mm OD
- FAG 6048-M-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 16048-MA-C3 1 Row Deep Groove Ball Bearing - 240 mm ID, 360 mm OD
- FAG 6328-M 1 Row Deep Groove Ball Bearing - 140 mm ID, 300 mm OD
- SKF 61848 MA 1 Row Ball Bearing - 240 mm ID, 300 mm OD
- FAG 6032 1 Row Deep Groove Ball Bearing - 160 mm ID, 240 mm OD
