FAG 6228 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- RS Stock No.:
- 310-575
- Mfr. Part No.:
- 6228
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP50,441.61
(exc. VAT)
PHP56,494.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,441.61 |
*price indicative
- RS Stock No.:
- 310-575
- Mfr. Part No.:
- 6228
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 140mm | |
| Outside Diameter | 250mm | |
| Race Width | 42mm | |
| Cage Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 165000N | |
| Dynamic Load Rating | 188000N | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Limiting Speed | 3600rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 140mm | ||
Outside Diameter 250mm | ||
Race Width 42mm | ||
Cage Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 165000N | ||
Dynamic Load Rating 188000N | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Limiting Speed 3600rpm | ||
Bearing Type Deep Groove | ||
- COO (Country of Origin):
- DE
The FAG Deep Groove Ball Bearing is designed to deliver exceptional performance in various applications, showcasing a robust construction with a steel sheet metal cage. Ideal for conditions demanding reliability, it offers not only a standard single row configuration but also a balance of durability and efficiency. With a notable dimensional stabilisation capability up to 200°C, this product ensures optimal operation even under challenging temperatures. Complementing its design are impressive load ratings, underscoring its capability to support significant radial and axial loads.
Delivers excellent performance in various industrial applications
Constructed with a robust steel sheet metal cage for enhanced durability
Designed for operational stability rated for use at high temperatures
Supports significant radial and axial loads which ensuring reliability
Allows for easy lubrication access due to its unsealed design
Minimises maintenance downtime with its long lasting performance
Related links
- FAG 6228-M-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-M-C4 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- FAG 6228-J20AA-C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228 1 Row Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228C3 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- NTN 6228ZZC3/5K 1 Row Deep Groove Ball Bearing - 140 mm ID, 250 mm OD
- SKF 6228/C3 1 Row Ball Bearing - 140 mm ID, 250 mm OD
